Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTFR-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-NTFR-1-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1-1/4-0-SP |
Description | NTFR-1-1/4-0-SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 1.75 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.714" (18.13mm) |
Mfr | Recovered Wall Thickness 0.087" (2.21mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 121°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 100.0' (30.5m) | Shelf Life 24 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NT-MIL-1-1/4-0-SP | TE Connectivity | 0 | 1111-NT-MIL-1-1/4-0-SP-ND | €11.32160 | Parametric Equivalent |
| SFR-1-1/4-0-SP | TE Connectivity | 0 | 1111-SFR-1-1/4-0-SP-ND | €157.85990 | Parametric Equivalent |
| NT-MIL-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | NT-MIL-1-1/4-0-SP-ND | €8.49480 | Parametric Equivalent |
| NTFR-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-NTFR-1-1/4-0-SP-ND | €7.44020 | Parametric Equivalent |
| NTFR-1-1/4-0-SP | TE Connectivity Aerospace, Defense and Marine | 162 | 844-NTFR-1-1/4-0-SP-DS-ND | €16.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €12.66900 | €126.69 |
| Unit Price without VAT: | €12.66900 |
|---|---|
| Unit Price with VAT: | €15.20280 |


