47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603D470CT000

DigiKey Part Number
445-15753-2-ND - Tape & Reel (TR)
445-15753-1-ND - Cut Tape (CT)
445-15753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603D470CT000
Description
FERRITE BEAD 47 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603D470CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
47 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAF0603FAL470BT000TDK29.809445-MAF0603FAL470BT000CT-ND€0.26000Parametric Equivalent
MMZ0603D470CT000TDK2.256445-15753-1-ND€0.08000Parametric Equivalent
BLM03BB470SN1DMurata Electronics15.512490-5168-1-ND€0.08000Parametric Equivalent
In-Stock: 2.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05600€0.56
25€0.05200€1.30
50€0.04900€2.45
100€0.04610€4.61
250€0.04268€10.67
500€0.04022€20.11
1.000€0.03791€37.91
2.500€0.03507€87.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.02983€447.45
30.000€0.02813€843.90
45.000€0.02718€1,223.10
75.000€0.02603€1,952.25
105.000€0.02530€2,656.50
150.000€0.02455€3,682.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600