
MAF0603FAL470BT000 | |
|---|---|
DigiKey Part Number | 445-MAF0603FAL470BT000TR-ND - Tape & Reel (TR) 445-MAF0603FAL470BT000CT-ND - Cut Tape (CT) 445-MAF0603FAL470BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF0603FAL470BT000 |
Description | FERRITE BEAD 47 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.18400 | €1.84 |
| 25 | €0.16000 | €4.00 |
| 50 | €0.14320 | €7.16 |
| 100 | €0.12750 | €12.75 |
| 250 | €0.10876 | €27.19 |
| 500 | €0.09578 | €47.89 |
| 1.000 | €0.08375 | €83.75 |
| 5.000 | €0.07802 | €390.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.06374 | €956.10 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

