
BLM03BB470SN1D | |
|---|---|
DigiKey Part Number | 490-5168-2-ND - Tape & Reel (TR) 490-5168-1-ND - Cut Tape (CT) 490-5168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BB470SN1D |
Description | FERRITE BEAD 47 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BB470SN1D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01920 | €0.48 |
| 50 | €0.01720 | €0.86 |
| 100 | €0.01540 | €1.54 |
| 250 | €0.01332 | €3.33 |
| 500 | €0.01192 | €5.96 |
| 1.000 | €0.01062 | €10.62 |
| 5.000 | €0.00798 | €39.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00624 | €93.60 |
| 30.000 | €0.00537 | €161.10 |
| 45.000 | €0.00531 | €238.95 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

