FA28X7R1H682KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: €0.08816
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €0.07928
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: €0.10272
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.10620
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.12382
Datasheet

Parametric Equivalent


TDK
In Stock: 2.093
Unit Price: €0.25000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: €0.00000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1H682KNU00

DigiKey Part Number
445-175531-ND
Manufacturer
Manufacturer Product Number
FA28X7R1H682KNU00
Description
CAP CER 6800PF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1H682KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA28X7R2A682KNU00TDK0FA28X7R2A682KNU00-ND€0.08816Upgrade
FA28X8R1H682KNU00TDK0FA28X8R1H682KNU00-ND€0.07928Upgrade
FA28X8R2A682KNU00TDK0FA28X8R2A682KNU00-ND€0.10272Upgrade
FA28C0G1H682JNU00TDK0445-181196-ND€0.10620Similar
FA28NP01H682JNU00TDK0FA28NP01H682JNU00-ND€0.12382Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.06770€33.85
Manufacturers Standard Package
Unit Price without VAT:€0.06770
Unit Price with VAT:€0.08124