
FA28X7R1H682KNU06 | |
|---|---|
DigiKey Part Number | 445-174286-1-ND - Cut Tape (CT) 445-174286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H682KNU06 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H682KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14400 | €1.44 |
| 50 | €0.10400 | €5.20 |
| 100 | €0.09190 | €9.19 |
| 500 | €0.07154 | €35.77 |
| 1.000 | €0.06527 | €65.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05840 | €116.80 |
| 4.000 | €0.05428 | €217.12 |
| 6.000 | €0.05222 | €313.32 |
| 10.000 | €0.04993 | €499.30 |
| 14.000 | €0.04859 | €680.26 |
| 20.000 | €0.04731 | €946.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

