Similar
Similar

FA28X7R2A682KNU00 | |
|---|---|
DigiKey Part Number | FA28X7R2A682KNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A682KNU00 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A682KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J682JNU00 | TDK | 0 | FA26C0G2J682JNU00-ND | €0.28780 | Similar |
| FA26C0G2W682JNU00 | TDK | 0 | FA26C0G2W682JNU00-ND | €0.25612 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.08816 | €44.08 |
| Unit Price without VAT: | €0.08816 |
|---|---|
| Unit Price with VAT: | €0.10579 |


