C4532X7R3D222M130KE | |
|---|---|
DigiKey Part Number | 445-13446-2-ND - Tape & Reel (TR) 445-13446-1-ND - Cut Tape (CT) 445-13446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3D222M130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3D222M130KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3D222K130KE | TDK | 744 | 445-13444-1-ND | €0.86000 | Upgrade |
| CGA8K1X7R3D222M130KE | TDK | 0 | 445-13173-1-ND | €1.04000 | Parametric Equivalent |
| 1812Y2K00222MXT | Knowles Syfer | 0 | 1812Y2K00222MXT-ND | €1.17820 | Direct |
| 1812Y2K00222JXT | Knowles Syfer | 0 | 1812Y2K00222JXT-ND | €1.17820 | Upgrade |
| 1812Y2K00222KXT | Knowles Syfer | 0 | 1812Y2K00222KXT-ND | €0.78414 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54600 | €5.46 |
| 50 | €0.42440 | €21.22 |
| 100 | €0.38700 | €38.70 |
| 500 | €0.32350 | €161.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.29522 | €295.22 |
| 2.000 | €0.27954 | €559.08 |
| 3.000 | €0.27169 | €815.07 |
| 5.000 | €0.26299 | €1,314.95 |
| 7.000 | €0.25790 | €1,805.30 |
| 10.000 | €0.25300 | €2,530.00 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

