1812Y2K00222MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €0.78414
Datasheet

Upgrade


Knowles Syfer
In Stock: 120
Unit Price: €2.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.23522
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.17820
Datasheet

Direct


TDK
In Stock: 2.000
Unit Price: €0.86000
Datasheet

Upgrade


TDK
In Stock: 744
Unit Price: €0.86000
Datasheet
2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2K00222MXT

DigiKey Part Number
1812Y2K00222MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2K00222MXT
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2K00222MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2K00222JXTKnowles Syfer01812Y2K00222JXT-ND€1.17820Upgrade
1812Y2K00222KXTKnowles Syfer01812Y2K00222KXT-ND€0.78414Upgrade
1812Y2K50222JXTKnowles Syfer1201608-1812Y2K50222JXTCT-ND€2.73000Upgrade
1812Y2K50222KXTKnowles Syfer01812Y2K50222KXT-ND€1.17820Upgrade
1812Y2K50222MXTKnowles Syfer01812Y2K50222MXT-ND€1.17820Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.17820€589.10
Manufacturers Standard Package
Unit Price without VAT:€1.17820
Unit Price with VAT:€1.41384