Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y2K50222MXT | |
|---|---|
DigiKey Part Number | 1812Y2K50222MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y2K50222MXT |
Description | CAP CER 2200PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K50222MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y2K50222JXT | Knowles Syfer | 120 | 1608-1812Y2K50222JXTCT-ND | €2.73000 | Upgrade |
| 1812Y2K50222KXT | Knowles Syfer | 0 | 1812Y2K50222KXT-ND | €1.17820 | Upgrade |
| 1812Y3K00222JXT | Knowles Syfer | 0 | 1812Y3K00222JXT-ND | €1.17820 | Upgrade |
| 1812Y3K00222KXT | Knowles Syfer | 0 | 1812Y3K00222KXT-ND | €1.17820 | Upgrade |
| 1812Y3K00222MXT | Knowles Syfer | 0 | 1812Y3K00222MXT-ND | €1.17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.17820 | €589.10 |
| Unit Price without VAT: | €1.17820 |
|---|---|
| Unit Price with VAT: | €1.41384 |


