Upgrade
Upgrade


CGA8K1X7R3D222M130KE | |
|---|---|
DigiKey Part Number | 445-13173-2-ND - Tape & Reel (TR) 445-13173-1-ND - Cut Tape (CT) 445-13173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8K1X7R3D222M130KE |
Description | CAP CER 2200PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8K1X7R3D222M130KE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8K1X7R3D222K130KE | TDK | 174 | 445-13172-1-ND | €1.04000 | Upgrade |
| 1812Y2K00222KST | Knowles Syfer | 2.323 | 1608-1328-1-ND | €2.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67100 | €6.71 |
| 50 | €0.52720 | €26.36 |
| 100 | €0.48280 | €48.28 |
| 500 | €0.40774 | €203.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37353 | €373.53 |
| 2.000 | €0.35497 | €709.94 |
| 3.000 | €0.34566 | €1,036.98 |
| 5.000 | €0.33536 | €1,676.80 |
| 7.000 | €0.32933 | €2,305.31 |
| 10.000 | €0.32353 | €3,235.30 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |



