Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X7971T602 | |
|---|---|
DigiKey Part Number | 495-B88069X7971T602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X7971T602 |
Description | 2 ELECT / 600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 600 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-60-SM-RPLF | Bourns Inc. | 12.273 | 2027-60-SM-RPLFCT-ND | €1.35000 | Parametric Equivalent |
| 2027-60-SMLF | Bourns Inc. | 0 | 2027-60-SMLF-ND | €0.54189 | Parametric Equivalent |
| 2027-A-60-SM-RPLF | Bourns Inc. | 889 | 118-2027-A-60-SM-RPLFCT-ND | €1.73000 | Parametric Equivalent |
| 2027-A-60-SMLF | Bourns Inc. | 0 | 118-2027-A-60-SMLF-ND | €0.77496 | Parametric Equivalent |
| 2R600B-8S | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R600B-8STR-ND | €1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.74078 | €888.94 |
| Unit Price without VAT: | €0.74078 |
|---|---|
| Unit Price with VAT: | €0.88894 |






