
2027-A-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-A-60-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-A-60-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-A-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-A-60-SM-RPLF |
Description | GDT AECQ SMD 600V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.73000 | €1.73 |
| 5 | €1.43800 | €7.19 |
| 10 | €1.32700 | €13.27 |
| 50 | €1.10020 | €55.01 |
| 100 | €1.01510 | €101.51 |
| 250 | €0.91220 | €228.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.84096 | €420.48 |
| 1.000 | €0.77496 | €774.96 |
| 1.500 | €0.73859 | €1,107.88 |
| 2.500 | €0.69499 | €1,737.47 |
| 3.500 | €0.66755 | €2,336.42 |
| 5.000 | €0.64274 | €3,213.70 |
| Unit Price without VAT: | €1.73000 |
|---|---|
| Unit Price with VAT: | €2.07600 |

