
2027-60-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-60-SM-RPLFTR-ND - Tape & Reel (TR) 2027-60-SM-RPLFCT-ND - Cut Tape (CT) 2027-60-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-60-SM-RPLF |
Description | GDT 600V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 5 | €1.13200 | €5.66 |
| 10 | €1.04500 | €10.45 |
| 50 | €0.86660 | €43.33 |
| 100 | €0.79960 | €79.96 |
| 250 | €0.71860 | €179.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.66258 | €331.29 |
| 1.000 | €0.61066 | €610.66 |
| 1.500 | €0.58206 | €873.09 |
| 2.500 | €0.54778 | €1,369.45 |
| 3.500 | €0.52620 | €1,841.70 |
| 5.000 | €0.50417 | €2,520.85 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |






