
B82477P2682M000 | |
|---|---|
DigiKey Part Number | 495-77118-2-ND - Tape & Reel (TR) 495-77118-1-ND - Cut Tape (CT) 495-77118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2682M000 |
Description | FIXED IND 6.8UH 4.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2682M000 Models |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH124NP-6R8MC | Sumida America Inc. | 19 | 308-1937-1-ND | €0.93000 | Similar |
| SRR1260-6R8Y | Bourns Inc. | 4.986 | SRR1260-6R8YCT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.21600 | €12.16 |
| 25 | €1.12520 | €28.13 |
| 50 | €1.06100 | €53.05 |
| 100 | €1.00040 | €100.04 |
| 250 | €0.92556 | €231.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.66812 | €400.87 |
| 1.200 | €0.63004 | €756.05 |
| 1.800 | €0.60882 | €1,095.88 |
| 3.000 | €0.59057 | €1,771.71 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.77600 |

