
CDRH124NP-6R8MC | |
|---|---|
DigiKey Part Number | 308-1937-2-ND - Tape & Reel (TR) 308-1937-1-ND - Cut Tape (CT) 308-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-6R8MC |
Description | FIXED IND 6.8UH 4.9A 23 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 4.9 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH124NP-6R8MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-6R8M | Bourns Inc. | 8.191 | SRR1240-6R8MCT-ND | €1.00000 | Direct |
| B82464G4682M000 | TDK | 2.882 | 495-1808-1-ND | €1.22000 | Similar |
| B82477P2682M000 | TDK | 26 | 495-77118-1-ND | €1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76700 | €7.67 |
| 100 | €0.63030 | €63.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51282 | €256.41 |
| 1.000 | €0.48358 | €483.58 |
| 1.500 | €0.46727 | €700.90 |
| 2.500 | €0.44752 | €1,118.80 |
| 3.500 | €0.43497 | €1,522.39 |
| 5.000 | €0.42283 | €2,114.15 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

