
SRR1240-6R8M | |
|---|---|
DigiKey Part Number | SRR1240-6R8MTR-ND - Tape & Reel (TR) SRR1240-6R8MCT-ND - Cut Tape (CT) SRR1240-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1240-6R8M |
Description | FIXED IND 6.8UH 5.2A 23 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 5.2 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1240-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Q @ Freq 14 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.82500 | €8.25 |
| 100 | €0.67860 | €67.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.56884 | €455.07 |
| 1.600 | €0.53643 | €858.29 |
| 2.400 | €0.51835 | €1,244.04 |
| 4.000 | €0.49646 | €1,985.84 |
| 5.600 | €0.48257 | €2,702.39 |
| 8.000 | €0.46828 | €3,746.24 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

