Upgrade
Direct


CGA8L3X7R2E154M160KA | |
|---|---|
DigiKey Part Number | 445-13116-2-ND - Tape & Reel (TR) 445-13116-1-ND - Cut Tape (CT) 445-13116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L3X7R2E154M160KA |
Description | CAP CER 0.15UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L3X7R2E154M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L3X7R2E154K160KA | TDK | 3.000 | 445-7917-1-ND | €0.61000 | Upgrade |
| GC343DD72W154KX01L | Murata Electronics | 0 | 490-14008-1-ND | €0.83000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19663 | €196.63 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |



