Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST168AB7105MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST168AB7105MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST168AB7105MTNA1J |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168AB7105MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST168SB7105MTCA01 | Taiyo Yuden | 0 | 587-MAAST168SB7105MTCA01TR-ND | €0.02388 | Parametric Equivalent |
| MBAST168AB7105MTNA01 | Taiyo Yuden | 0 | 587-MBAST168AB7105MTNA01TR-ND | €0.01851 | Parametric Equivalent |
| MBJCT168CB7105MRPA01 | Taiyo Yuden | 0 | 587-MBJCT168CB7105MRPA01TR-ND | €0.04332 | Parametric Equivalent |
| MCAST168AB7105MTNA01 | Taiyo Yuden | 2.766 | 587-MCAST168AB7105MTNA01CT-ND | €0.11000 | Parametric Equivalent |
| MCJCT168CB7105MRPA01 | Taiyo Yuden | 0 | 587-MCJCT168CB7105MRPA01TR-ND | €0.04332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01851 | €74.04 |
| Unit Price without VAT: | €0.01851 |
|---|---|
| Unit Price with VAT: | €0.02221 |















