
MCAST168AB7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST168AB7105MTNA01TR-ND - Tape & Reel (TR) 587-MCAST168AB7105MTNA01CT-ND - Cut Tape (CT) 587-MCAST168AB7105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST168AB7105MTNA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST168AB7105MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1E105M080AC | TDK | 138.196 | 445-12548-1-ND | €0.14000 | Parametric Equivalent |
| GCM188R71E105MA64D | Murata Electronics | 16.903 | 490-GCM188R71E105MA64DCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05900 | €0.59 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03580 | €3.58 |
| 500 | €0.02654 | €13.27 |
| 1.000 | €0.02369 | €23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01943 | €77.72 |
| 8.000 | €0.01785 | €142.80 |
| 12.000 | €0.01706 | €204.72 |
| 20.000 | €0.01619 | €323.80 |
| 28.000 | €0.01568 | €439.04 |
| 40.000 | €0.01519 | €607.60 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

