1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST168SB7105MTNA01

DigiKey Part Number
587-MSAST168SB7105MTNA01TR-ND - Tape & Reel (TR)
587-MSAST168SB7105MTNA01CT-ND - Cut Tape (CT)
587-MSAST168SB7105MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST168SB7105MTNA01
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST168SB7105MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST168AB7105MTNA01Taiyo Yuden2.766587-MCAST168AB7105MTNA01CT-ND€0.11000Parametric Equivalent
TMK107B7105MA-TTaiyo Yuden6.981587-4928-1-ND€0.08000Parametric Equivalent
C0603C105M3RACTUKEMET26.345399-C0603C105M3RACTUCT-ND€0.36000Parametric Equivalent
C1608X7R1E105M080ABTDK21.306445-5957-1-ND€0.20000Parametric Equivalent
C1608X7R1E105M080AETDK1.499445-173692-1-ND€0.21000Parametric Equivalent
In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04800€0.48
50€0.03240€1.62
100€0.02800€2.80
500€0.02048€10.24
1.000€0.01818€18.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01474€58.96
8.000€0.01347€107.76
12.000€0.01283€153.96
20.000€0.01212€242.40
28.000€0.01171€327.88
40.000€0.01131€452.40
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600