10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106KLHT

DigiKey Part Number
587-3424-2-ND - Tape & Reel (TR)
587-3424-1-ND - Cut Tape (CT)
587-3424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106KLHT
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7106KLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASL31LAB7106KTNA01Taiyo Yuden6.260587-MCASL31LAB7106KTNA01CT-ND€0.25000Direct
EMK316AB7106KL-TTaiyo Yuden12.170587-3326-1-ND€0.24000Upgrade
EMK316AB7106KLHTTaiyo Yuden9.888587-3325-1-ND€0.26000Upgrade
C1206C106K8RACAUTOKEMET8.354399-7013-1-ND€0.62000Direct
GCM31CR71A106KA64LMurata Electronics1.431490-4792-1-ND€1.13000Direct
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.15000€1.50
50€0.10960€5.48
100€0.09700€9.70
500€0.07570€37.85
1.000€0.06913€69.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.06375€127.50
4.000€0.05931€237.24
6.000€0.05709€342.54
10.000€0.05464€546.40
14.000€0.05320€744.80
20.000€0.05182€1,036.40
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000