


EMK316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-3325-2-ND - Tape & Reel (TR) 587-3325-1-ND - Cut Tape (CT) 587-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106KLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | EMK316AB7106KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11380 | €5.69 |
| 100 | €0.10070 | €10.07 |
| 500 | €0.07876 | €39.38 |
| 1.000 | €0.07200 | €72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06645 | €132.90 |
| 4.000 | €0.06188 | €247.52 |
| 6.000 | €0.05959 | €357.54 |
| 10.000 | €0.05705 | €570.50 |
| 14.000 | €0.05557 | €777.98 |
| 20.000 | €0.05415 | €1,083.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31200 |

