


EMK316AB7106KL-T | |
|---|---|
DigiKey Part Number | 587-3326-2-ND - Tape & Reel (TR) 587-3326-1-ND - Cut Tape (CT) 587-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316AB7106KL-T |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316AB7106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14100 | €1.41 |
| 50 | €0.10240 | €5.12 |
| 100 | €0.09040 | €9.04 |
| 500 | €0.07034 | €35.17 |
| 1.000 | €0.06414 | €64.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05905 | €118.10 |
| 4.000 | €0.05487 | €219.48 |
| 6.000 | €0.05277 | €316.62 |
| 10.000 | €0.05045 | €504.50 |
| 14.000 | €0.04909 | €687.26 |
| 20.000 | €0.04779 | €955.80 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

