
CDRH105RNP-6R8NC | |
|---|---|
DigiKey Part Number | 308-1927-2-ND - Tape & Reel (TR) 308-1927-1-ND - Cut Tape (CT) 308-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-6R8NC |
Description | FIXED IND 6.8UH 5.4A 18 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 5.4 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-6R8NC Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1048-6R8Y | Bourns Inc. | 11 | 118-SRU1048-6R8YCT-ND | €0.80000 | Direct |
| DR1050-6R8-R | Eaton - Electronics Division | 20 | 283-DR1050-6R8-RCT-ND | €0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.85100 | €8.51 |
| 100 | €0.69970 | €69.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56926 | €284.63 |
| 1.000 | €0.53680 | €536.80 |
| 1.500 | €0.51870 | €778.05 |
| 2.500 | €0.49677 | €1,241.92 |
| 3.500 | €0.48285 | €1,689.97 |
| 5.000 | €0.47440 | €2,372.00 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

