Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SIT9005AI-12-18NB50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-12-18NB50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-12-18NB50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9005AI-11-18DA50.000000 | SiTime | 0 | 1473-SIT9005AI-11-18DA50.000000-ND | €5.15000 | Parametric Equivalent |
| SIT9005AI-11-18NA50.000000 | SiTime | 0 | 1473-SIT9005AI-11-18NA50.000000-ND | €5.15000 | Parametric Equivalent |
| SIT9005AI-12-18NB50.000000 | SiTime | 0 | 1473-SIT9005AI-12-18NB50.000000-ND | €4.86000 | Parametric Equivalent |
| SIT9005AI-12-18ND50.000000 | SiTime | 0 | 1473-SIT9005AI-12-18ND50.000000-ND | €4.86000 | Parametric Equivalent |
| SIT9005AI-12-18NF50.000000 | SiTime | 0 | 1473-SIT9005AI-12-18NF50.000000-ND | €4.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €4.22100 | €42.21 |
| 25 | €3.99200 | €99.80 |
| 50 | €3.82700 | €191.35 |
| 100 | €3.66890 | €366.89 |
| 250 | €3.47008 | €867.52 |
| 500 | €3.32702 | €1,663.51 |
| 1.000 | €3.19000 | €3,190.00 |
| 2.500 | €3.01802 | €7,545.05 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.83200 |


