


SIT9005AI-11-18DA50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AI-11-18DA50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AI-11-18DA50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.15000 | €5.15 |
| 10 | €4.47400 | €44.74 |
| 25 | €4.23120 | €105.78 |
| 50 | €4.05640 | €202.82 |
| 100 | €3.88890 | €388.89 |
| 250 | €3.67812 | €919.53 |
| 500 | €3.52652 | €1,763.26 |
| 1.000 | €3.38134 | €3,381.34 |
| 2.500 | €3.22236 | €8,055.90 |
| Unit Price without VAT: | €5.15000 |
|---|---|
| Unit Price with VAT: | €6.18000 |

