AT25XE081D-UUN-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4.960
Unit Price: €0.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 22.744
Unit Price: €0.59000
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74)
8-XFBGA, WLCSP

AT25XE081D-UUN-T

DigiKey Part Number
1265-AT25XE081D-UUN-TTR-ND - Tape & Reel (TR)
1265-AT25XE081D-UUN-TCT-ND - Cut Tape (CT)
1265-AT25XE081D-UUN-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25XE081D-UUN-T
Description
IC FLASH 8MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
4ms, 30ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WLCSP (1.77x1.74)
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25FF041A-UUN-TRenesas Electronics Corporation4.9601265-AT25FF041A-UUN-TCT-ND€0.58000Similar
AT25XE041D-UUN-TRenesas Electronics Corporation22.7441265-AT25XE041D-UUN-TCT-ND€0.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.72900€7.29
25€0.70920€17.73
50€0.69420€34.71
100€0.67890€67.89
250€0.65856€164.64
500€0.64316€321.58
1.000€0.62778€627.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.45810€2,290.50
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.92400