


AT25FF041A-UUN-T | |
|---|---|
DigiKey Part Number | 1265-AT25FF041A-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25FF041A-UUN-TCT-ND - Cut Tape (CT) 1265-AT25FF041A-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF041A-UUN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 22µs, 2.6ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WLCSP (1.77x1.74) |
Memory Size | Base Product Number |
Memory Organization 2M x 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.54600 | €5.46 |
| 25 | €0.53240 | €13.31 |
| 50 | €0.52120 | €26.06 |
| 100 | €0.50990 | €50.99 |
| 250 | €0.49480 | €123.70 |
| 500 | €0.48338 | €241.69 |
| 1.000 | €0.47193 | €471.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.44561 | €2,228.05 |
| 10.000 | €0.43447 | €4,344.70 |
| 15.000 | €0.42803 | €6,420.45 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |


