


AT25XE041D-UUN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE041D-UUN-TTR-ND - Tape & Reel (TR) 1265-AT25XE041D-UUN-TCT-ND - Cut Tape (CT) 1265-AT25XE041D-UUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041D-UUN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.77x1.74) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041D-UUN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WLCSP (1.77x1.74) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.38060 | €1,903.00 |
| 10.000 | €0.37957 | €3,795.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.58500 | €5.85 |
| 25 | €0.56880 | €14.22 |
| 50 | €0.55680 | €27.84 |
| 100 | €0.54460 | €54.46 |
| 250 | €0.52848 | €132.12 |
| 500 | €0.51620 | €258.10 |
| 1.000 | €0.50394 | €503.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51900 | €5.19 |
| 25 | €0.49520 | €12.38 |
| 50 | €0.47760 | €23.88 |
| 100 | €0.46080 | €46.08 |
| 250 | €0.43948 | €109.87 |
| 500 | €0.42394 | €211.97 |
| 1.000 | €0.40895 | €408.95 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

