Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH100-12.000-20-3030-EXT-T-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-20-3030-EXT-T-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-20-3030-EXT-T-NS1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-12.000-18-3030-EXT-TR | Raltron Electronics | 0 | 2151-RH100-12.000-18-3030-EXT-TRCT-ND | €0.15000 | Similar |
| RH100-12.000-20-3030-EXT-TR | Raltron Electronics | 500 | 2151-RH100-12.000-20-3030-EXT-TRCT-ND | €0.23000 | Parametric Equivalent |
| 0132M4-12.000F20DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 57.100 | 4309-0132M4-12.000F20DTNJK-ND | €0.20000 | Parametric Equivalent |
| 12M20PI/XT324-10 | YIC | 4.913 | 3155-12M20PI/XT324-10CT-ND | €0.20000 | Parametric Equivalent |
| 7M-12.000MAHK-T | TXC CORPORATION | 0 | 7M-12.000MAHK-T-ND | €0.31949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.12560 | €3.14 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.11560 | €11.56 |
| 250 | €0.10928 | €27.32 |
| 500 | €0.10478 | €52.39 |
| 1.000 | €0.10045 | €100.45 |
| 2.500 | €0.09499 | €237.48 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |










