RH100-12.000-18-3030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 375
Unit Price: €0.18000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: €0.31949
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 460
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €0.30588
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €0.29219
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.343
Unit Price: €0.36000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.524
Unit Price: €0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 18.089
Unit Price: €0.31000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.499
Unit Price: €0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2.971
Unit Price: €0.32000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.39060
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 70.400
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.16648
Datasheet
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-18-3030-EXT-TR

DigiKey Part Number
2151-RH100-12.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-18-3030-EXT-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-12.000-20-3030-EXT-T-NS1Raltron Electronics02151-RH100-12.000-20-3030-EXT-T-NS1-ND€0.15000Similar
RH100-12.000-18-2030-EXT-TRRaltron Electronics3752151-RH100-12.000-18-2030-EXT-TRCT-ND€0.18000Parametric Equivalent
7M-12.000MAHJ-TTXC CORPORATION07M-12.000MAHJ-T-ND€0.31949Parametric Equivalent
ABM8-12.000MHZ-R100-D3Y-TAbracon LLC460535-ABM8-12.000MHZ-R100-D3Y-TCT-ND€0.40000Parametric Equivalent
ABM8N-12.0000MHZ-18-D2Y-T3Abracon LLC0535-ABM8N-12.0000MHZ-18-D2Y-T3TR-ND€0.30588Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.13300€1.33
25€0.12560€3.14
50€0.12060€6.03
100€0.11560€11.56
250€0.10928€27.32
500€0.10478€52.39
1.000€0.10045€100.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09394€281.82
6.000€0.09005€540.30
9.000€0.08786€790.74
15.000€0.08516€1,277.40
21.000€0.08343€1,752.03
30.000€0.08164€2,449.20
36.000€0.08074€2,906.64
72.000€0.07740€5,572.80
75.000€0.07721€5,790.75
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18000