ABM8N-12.0000MHZ-18-D4Y-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 460
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €0.30588
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: €0.31949
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.343
Unit Price: €0.36000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.524
Unit Price: €0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 18.089
Unit Price: €0.31000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3.499
Unit Price: €0.37000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 2.971
Unit Price: €0.32000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €1.39060
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 375
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 70.400
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.16648
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.683
Unit Price: €0.26000
Datasheet
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-18-D4Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-18-D4Y-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-18-D4Y-T3
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-12.000MHZ-R100-D3Y-TAbracon LLC460535-ABM8-12.000MHZ-R100-D3Y-TCT-ND€0.40000Parametric Equivalent
ABM8N-12.0000MHZ-18-D2Y-T3Abracon LLC0535-ABM8N-12.0000MHZ-18-D2Y-T3TR-ND€0.30588Parametric Equivalent
7M-12.000MAHJ-TTXC CORPORATION07M-12.000MAHJ-T-ND€0.31949Parametric Equivalent
C3E-12.000-18-3030-X-RAker Technology Corp1.3433997-C3E-12.000-18-3030-X-RCT-ND€0.36000Parametric Equivalent
ECS-120-18-33-AGN-TRECS Inc.1.524XC2910CT-ND€0.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.29219€876.57
Manufacturers Standard Package
Unit Price without VAT:€0.29219
Unit Price with VAT:€0.35063