CO4605-66.660-EXT-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €4.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €0.78066
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 71.950
Unit Price: €1.20700
Datasheet
66.66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4605-66.660-EXT-T-TR

DigiKey Part Number
2151-CO4605-66.660-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4605-66.660-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4605-66.660-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4605-66.660-EXT-T-TR
Description
XTAL OSC XO 66.6600MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66.66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA66M6600AAGSkyworks Solutions Inc.0863-510CAA66M6600AAG-ND€4.66000Parametric Equivalent
510CAA66M6600AAGRSkyworks Solutions Inc.0863-510CAA66M6600AAGR-ND€4.66000Parametric Equivalent
FN6660065Diodes Incorporated0FN6660065-ND€0.78066Parametric Equivalent
SX7M66.660B20F30TNNShenzhen SCTF Electronics71.9505852-SX7M66.660B20F30TNNTR-ND€1.20700Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.90200€9.02
25€0.85280€21.32
50€0.81740€40.87
100€0.78370€78.37
250€0.74108€185.27
500€0.71044€355.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.68108€681.08
2.000€0.65293€1,305.86
3.000€0.63702€1,911.06
5.000€0.61754€3,087.70
7.000€0.60504€4,235.28
10.000€0.59207€5,920.70
12.000€0.58556€7,026.72
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.24800