
SX7M66.660B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX7M66.660B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7M66.660B20F30TNN |
Description | XTAL OSC XO 66.6600MHz CMOS SMD |
Customer Reference | |
Detailed Description | 66.66 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.20700 | €12.07 |
| 100 | €0.41650 | €41.65 |
| 500 | €0.33146 | €165.73 |
| 1.000 | €0.30596 | €305.96 |
| 3.000 | €0.28047 | €841.41 |
| Unit Price without VAT: | €1.20700 |
|---|---|
| Unit Price with VAT: | €1.44840 |

