Parametric Equivalent

R161753000W | |
|---|---|
DigiKey Part Number | 2201-R161753000W-ND |
Manufacturer | |
Manufacturer Product Number | R161753000W |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish White Bronze |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161753000 | Radiall USA, Inc. | 47 | 2201-R161753000-ND | €83.32000 | Parametric Equivalent |
| PE1348 | Pasternack | 0 | 6099-PE1348-ND | €177.02000 | Parametric Equivalent |
| PE1357 | Pasternack | 10 | 6099-PE1357-ND | €115.46000 | Parametric Equivalent |
| SM4031 | Fairview Microwave | 0 | 5328-SM4031-ND | €75.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €132.82200 | €1,328.22 |
| Unit Price without VAT: | €132.82200 |
|---|---|
| Unit Price with VAT: | €159.38640 |





