Parametric Equivalent
Parametric Equivalent

PE1348 | |
|---|---|
DigiKey Part Number | 6099-PE1348-ND |
Manufacturer | |
Manufacturer Product Number | PE1348 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.16dB |
Style Straight | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1357 | Pasternack | 10 | 6099-PE1357-ND | €115.46000 | Parametric Equivalent |
| R161753000 | Radiall USA, Inc. | 47 | 2201-R161753000-ND | €83.32000 | Parametric Equivalent |
| R161753000W | Radiall USA, Inc. | 0 | 2201-R161753000W-ND | €132.82200 | Parametric Equivalent |
| SM4031 | Fairview Microwave | 0 | 5328-SM4031-ND | €75.44000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €177.02000 | €177.02 |
| Unit Price without VAT: | €177.02000 |
|---|---|
| Unit Price with VAT: | €212.42400 |





