
PE1357 | |
|---|---|
DigiKey Part Number | 6099-PE1357-ND |
Manufacturer | |
Manufacturer Product Number | PE1357 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Retail Package | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Features Hermetically Sealed |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.16dB |
Style Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €115.46000 | €115.46 |
| 10 | €98.14600 | €981.46 |
| 25 | €92.00840 | €2,300.21 |
| 50 | €87.62280 | €4,381.14 |
| 100 | €83.74700 | €8,374.70 |
| Unit Price without VAT: | €115.46000 |
|---|---|
| Unit Price with VAT: | €138.55200 |

