PE7016-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: €653.32000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €233.71000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €233.08000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €263.37000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 3
Unit Price: €234.41000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: €300.47000
Datasheet
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7016-30

DigiKey Part Number
6099-PE7016-30-ND
Manufacturer
Manufacturer Product Number
PE7016-30
Description
30 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
10W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6502-30Amphenol XMA105984-2082-6502-30-ND€653.32000Parametric Equivalent
5930_SMA-50-010/19-_NEHuber+Suhner, Inc.03628-5930_SMA-50-010/19-_NE-ND€233.71000Parametric Equivalent
FMAT7489-30Fairview Microwave05328-FMAT7489-30-ND€233.08000Parametric Equivalent
PE7489-30Pasternack06099-PE7489-30-ND€263.37000Parametric Equivalent
PE7626-30Pasternack36099-PE7626-30-ND€234.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€496.14000€496.14
10€441.91000€4,419.10
Manufacturers Standard Package
Unit Price without VAT:€496.14000
Unit Price with VAT:€595.36800