
PE7626-30 | |
|---|---|
DigiKey Part Number | 6099-PE7626-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7626-30 |
Description | 30 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 10W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7489-30 | Pasternack | 0 | 6099-PE7489-30-ND | €263.37000 | Parametric Equivalent |
| 2082-6502-30 | Amphenol XMA | 10 | 5984-2082-6502-30-ND | €653.32000 | Parametric Equivalent |
| FMAT7489-30 | Fairview Microwave | 0 | 5328-FMAT7489-30-ND | €233.08000 | Parametric Equivalent |
| SA18S10W-30 | Fairview Microwave | 1 | 5328-SA18S10W-30-ND | €300.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €234.41000 | €234.41 |
| 10 | €199.28300 | €1,992.83 |
| 25 | €187.66840 | €4,691.71 |
| Unit Price without VAT: | €234.41000 |
|---|---|
| Unit Price with VAT: | €281.29200 |

