
SA18S10W-30 | |
|---|---|
DigiKey Part Number | 5328-SA18S10W-30-ND |
Manufacturer | |
Manufacturer Product Number | SA18S10W-30 |
Description | FXD ATTN PLUG-JACK SMA 1.3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 10W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €300.47000 | €300.47 |
| 10 | €255.45100 | €2,554.51 |
| 25 | €239.48280 | €5,987.07 |
| Unit Price without VAT: | €300.47000 |
|---|---|
| Unit Price with VAT: | €360.56400 |

