Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1E820B | |
|---|---|
DigiKey Part Number | EEU-FC1E820B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E820B |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E820B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.579" (14.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E820 | Panasonic Industry | 1.810 | P11216-ND | €0.39000 | Similar |
| EEU-FC1E820H | Panasonic Industry | 186 | 10-EEU-FC1E820HCT-ND | €0.40000 | Similar |
| ELXY250ELL820MFB5D | Chemi-Con | 6.035 | 565-ELXY250ELL820MFB5D-ND | €0.41000 | Similar |
| UPJ1E820MED | Nichicon | 0 | 493-17034-ND | €0.00000 | Similar |
| UPM1E820MED | Nichicon | 1.778 | 493-15731-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10230 | €204.60 |
| Unit Price without VAT: | €0.10230 |
|---|---|
| Unit Price with VAT: | €0.12276 |








