Direct
Similar
Similar
Similar
Similar
Similar




UPJ1E820MED | |
|---|---|
DigiKey Part Number | 493-17034-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E820MED |
Description | CAP ALUM 82UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E820MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Impedance 470 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E820MED1TD | Nichicon | 923 | 493-5041-1-ND | €0.31000 | Direct |
| UPM1E820MED | Nichicon | 1.778 | 493-15731-ND | €0.33000 | Similar |
| EEU-FC1E820 | Panasonic Industry | 1.810 | P11216-ND | €0.39000 | Similar |
| EEU-FC1E820B | Panasonic Industry | 0 | EEU-FC1E820B-ND | €0.10230 | Similar |
| EEU-FC1E820H | Panasonic Industry | 186 | 10-EEU-FC1E820HCT-ND | €0.40000 | Similar |







