UPV1E820MGD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.778
Unit Price: €0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 1.810
Unit Price: €0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.10230
Datasheet

Similar


Panasonic Industry
In Stock: 186
Unit Price: €0.40000
Datasheet

Similar


Chemi-Con
In Stock: 6.035
Unit Price: €0.41000
Datasheet
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1E820MGD

DigiKey Part Number
493-17180-ND
Manufacturer
Manufacturer Product Number
UPV1E820MGD
Description
CAP ALUM 82UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1E820MGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Impedance
510 mOhms
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1E820MEDNichicon1.778493-15731-ND€0.33000Similar
EEU-FC1E820Panasonic Industry1.810P11216-ND€0.39000Similar
EEU-FC1E820BPanasonic Industry0EEU-FC1E820B-ND€0.10230Similar
EEU-FC1E820HPanasonic Industry18610-EEU-FC1E820HCT-ND€0.40000Similar
ELXY250ELL820MFB5DChemi-Con6.035565-ELXY250ELL820MFB5D-ND€0.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes