EEU-EE2C221SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €2.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.80028
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 78
Unit Price: €2.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.93116
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.87020
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.95280
Datasheet

Parametric Equivalent


Rubycon
In Stock: 495
Unit Price: €2.67000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 220
Unit Price: €5.07000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.74111
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: €0.84237
Datasheet

Parametric Equivalent


Nichicon
In Stock: 52
Unit Price: €2.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €2.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €2.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 309
Unit Price: €2.69000
Datasheet
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2C221SB

DigiKey Part Number
10-EEU-EE2C221SBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EE2C221SB
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2C221SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.82880€207.20
Manufacturers Standard Package
Unit Price without VAT:€0.82880
Unit Price with VAT:€0.99456