Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ221M2DBK-1825S | |
|---|---|
DigiKey Part Number | 4403-RXQ221M2DBK-1825S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ221M2DBK-1825S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 2.363 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXG220MEFC18X25 | Rubycon | 494 | 1189-200BXG220MEFC18X25-ND | €2.67000 | Parametric Equivalent |
| UCS2D221MHD | Nichicon | 0 | 493-14936-ND | €2.18000 | Parametric Equivalent |
| UCS2D221MHD1TN | Nichicon | 0 | 493-13282-1-ND | €2.17000 | Parametric Equivalent |
| UCY2D221MHD3TN | Nichicon | 236 | 493-4804-1-ND | €2.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.84237 | €1,010.84 |
| Unit Price without VAT: | €0.84237 |
|---|---|
| Unit Price with VAT: | €1.01084 |





