Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-ED2C221SB | |
|---|---|
DigiKey Part Number | EEU-ED2C221SB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C221SB |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C221SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG221 | Panasonic Industry | 206 | P5861-ND | €2.09000 | Similar |
| EEU-EB2C221 | Panasonic Industry | 1.142 | P5909-ND | €2.31000 | Similar |
| EEU-EB2C221S | Panasonic Industry | 425 | P5910-ND | €2.37000 | Similar |
| EEU-ED2C221 | Panasonic Industry | 156 | P13511-ND | €2.43000 | Similar |
| EEU-EE2C221 | Panasonic Industry | 299 | P13626-ND | €2.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.80028 | €200.07 |
| Unit Price without VAT: | €0.80028 |
|---|---|
| Unit Price with VAT: | €0.96034 |












