
ECE-A1CKS220B | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKS220BCT-ND - Cut Tape (CT) 10-ECE-A1CKS220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKS220B |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKS220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CM220 | Panasonic Industry | 11.109 | P5135-ND | €0.20000 | Similar |
| ECA-1CM220B | Panasonic Industry | 10.280 | 10-ECA-1CM220BCT-ND | €0.20000 | Similar |
| ECA-1CM220I | Panasonic Industry | 4.230 | 10-ECA-1CM220ICT-ND | €0.20000 | Similar |
| ECE-A1CKA220 | Panasonic Industry | 3.801 | P808-ND | €0.22000 | Similar |
| ECE-A1CKA220B | Panasonic Industry | 7.800 | 10-ECE-A1CKA220BCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 50 | €0.11360 | €5.68 |
| 100 | €0.09990 | €9.99 |
| 500 | €0.07642 | €38.21 |
| 1.000 | €0.06898 | €68.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06164 | €123.28 |
| 4.000 | €0.05659 | €226.36 |
| 6.000 | €0.05403 | €324.18 |
| 10.000 | €0.05119 | €511.90 |
| 14.000 | €0.04951 | €693.14 |
| 20.000 | €0.04790 | €958.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

