
ECA-1CM220B | |
|---|---|
DigiKey Part Number | 10-ECA-1CM220BCT-ND - Cut Tape (CT) 10-ECA-1CM220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1CM220B |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1CM220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 127.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11900 | €1.19 |
| 50 | €0.08560 | €4.28 |
| 100 | €0.07510 | €7.51 |
| 500 | €0.05682 | €28.41 |
| 1.000 | €0.05103 | €51.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.04536 | €90.72 |
| 4.000 | €0.04142 | €165.68 |
| 6.000 | €0.03943 | €236.58 |
| 10.000 | €0.03721 | €372.10 |
| 14.000 | €0.03590 | €502.60 |
| 20.000 | €0.03464 | €692.80 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

