
ECE-A1CKA220B | |
|---|---|
DigiKey Part Number | 10-ECE-A1CKA220BCT-ND - Cut Tape (CT) 10-ECE-A1CKA220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1CKA220B |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CKA220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.09740 | €4.87 |
| 100 | €0.08550 | €8.55 |
| 500 | €0.06502 | €32.51 |
| 1.000 | €0.05852 | €58.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05215 | €104.30 |
| 4.000 | €0.04773 | €190.92 |
| 6.000 | €0.04550 | €273.00 |
| 10.000 | €0.04302 | €430.20 |
| 14.000 | €0.04155 | €581.70 |
| 20.000 | €0.04014 | €802.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

